TES 5 Series Isolated Surface Mount DC / DC Converters:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 35,580 10+ € 31,610 25+ € 30,930 50+ € 30,430 100+ € 29,930 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 35,580 10+ € 31,610 25+ € 30,930 50+ € 30,430 100+ € 29,930 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 10+ € 32,160 | Мин: 10 / Множ: 10 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 31,770 5+ € 27,410 10+ € 27,200 25+ € 26,780 50+ € 25,500 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ € 31,000 5+ € 29,450 10+ € 27,900 25+ € 25,260 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 33,480 5+ € 28,900 10+ € 28,670 25+ € 28,220 50+ € 22,750 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ € 29,000 5+ € 28,130 10+ € 27,290 25+ € 26,470 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ € 29,000 5+ € 28,130 10+ € 27,290 25+ € 26,470 | Мин: 1 / Множ: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series |