TIM 2SM Series Isolated Surface Mount DC / DC Converters:
30 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 29,310 10+ € 27,760 25+ € 27,160 50+ € 26,720 100+ € 26,290 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ € 27,910 10+ € 26,220 25+ € 25,660 50+ € 25,240 100+ € 24,830 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 10+ € 27,750 | Мин: 10 / Множ: 10 | Medical | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 32,650 10+ € 28,570 25+ € 28,000 50+ € 27,430 100+ € 26,860 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 31,870 10+ € 27,890 25+ € 27,330 50+ € 26,770 100+ € 26,220 | Мин: 1 / Множ: 1 | Medical | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 31,250 10+ € 27,340 25+ € 26,790 50+ € 26,250 100+ € 25,700 | Мин: 1 / Множ: 1 | Medical | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 9V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 30,040 10+ € 28,460 25+ € 27,850 50+ € 27,400 100+ € 26,950 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 33,260 10+ € 29,100 25+ € 28,520 50+ € 27,940 100+ € 27,350 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 30,730 10+ € 26,890 25+ € 26,350 50+ € 25,810 100+ € 25,280 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 31,100 10+ € 27,210 25+ € 26,670 50+ € 26,120 100+ € 25,580 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 29,310 10+ € 27,760 25+ € 27,160 50+ € 26,720 100+ € 26,290 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ € 29,310 10+ € 27,760 25+ € 27,160 50+ € 26,720 100+ € 26,290 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 31,840 10+ € 27,860 25+ € 27,300 50+ € 26,750 100+ € 26,190 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 29,420 10+ € 27,860 25+ € 27,270 50+ € 26,820 100+ € 26,390 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 24V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ € 30,600 10+ € 28,980 25+ € 28,360 50+ € 27,900 100+ € 27,450 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 12V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 29,310 10+ € 27,760 25+ € 27,160 50+ € 26,720 100+ € 26,290 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ € 30,510 10+ € 26,700 25+ € 26,170 50+ € 25,630 100+ € 25,100 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 12V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ € 28,750 10+ € 27,230 25+ € 26,650 50+ € 26,210 100+ € 25,790 | Мин: 1 / Множ: 1 | Medical | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 30,040 10+ € 28,460 25+ € 27,850 50+ € 27,400 100+ € 26,950 | Мин: 1 / Множ: 1 | Medical | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ € 30,600 10+ € 28,980 25+ € 28,360 50+ € 27,900 100+ € 27,450 | Мин: 1 / Множ: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series |