TRI 1SM Series Isolated Surface Mount DC / DC Converters:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,850 10+ € 10,000 25+ € 9,780 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 14,190 10+ € 13,440 25+ € 13,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 13,180 10+ € 12,500 25+ € 12,220 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 14,190 10+ € 13,440 25+ € 13,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 16,170 10+ € 12,600 25+ € 12,330 50+ € 12,130 100+ € 12,030 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ € 14,190 10+ € 13,440 25+ € 13,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ € 13,180 10+ € 12,500 25+ € 12,220 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 15,450 10+ € 14,640 25+ € 14,330 50+ € 14,090 100+ € 13,870 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 14,190 10+ € 13,440 25+ € 13,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 14,190 10+ € 13,440 25+ € 13,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 15,510 10+ € 14,700 25+ € 14,380 50+ € 14,150 100+ € 13,920 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ € 13,180 10+ € 12,500 25+ € 12,220 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ € 15,510 10+ € 14,700 25+ € 14,380 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ € 15,450 10+ € 14,640 25+ € 14,330 50+ € 14,090 100+ € 13,870 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ € 15,060 10+ € 11,710 25+ € 11,460 50+ € 11,280 100+ € 11,160 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series |