Isolated Surface Mount DC / DC Converters:
540 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,270 10+ € 11,620 25+ € 11,370 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 2,800 5+ € 2,770 10+ € 2,750 50+ € 2,720 100+ € 2,670 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ € 2,810 10+ € 2,680 25+ € 2,490 75+ € 2,330 150+ € 2,140 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | -5V | 100mA | - | Unregulated | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ € 7,350 5+ € 6,820 10+ € 6,280 50+ € 5,740 100+ € 5,570 Още цени... | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
3123102 RoHS | Each | 1+ € 18,570 5+ € 18,410 10+ € 18,270 50+ € 16,620 100+ € 15,230 Още цени... | Мин: 1 / Множ: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ € 7,210 5+ € 6,690 10+ € 6,160 50+ € 5,630 100+ € 5,460 Още цени... | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 8,350 5+ € 7,730 10+ € 7,110 50+ € 6,490 100+ € 6,290 Още цени... | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | -12V | 40mA | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
3125114 RoHS | Each | 1+ € 18,780 5+ € 18,770 10+ € 18,560 50+ € 17,640 100+ € 17,050 Още цени... | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | -15V | 16mA | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
Each | 1+ € 9,490 5+ € 9,200 10+ € 8,900 50+ € 8,500 100+ € 7,670 Още цени... | Мин: 1 / Множ: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,830 5+ € 5,810 10+ € 5,760 50+ € 5,550 100+ € 5,320 Още цени... | Мин: 1 / Множ: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | Unregulated | - | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
Each | 1+ € 7,210 5+ € 6,690 10+ € 6,160 50+ € 5,630 100+ € 5,460 Още цени... | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 8,350 5+ € 7,730 10+ € 7,110 50+ € 6,490 100+ € 6,290 Още цени... | Мин: 1 / Множ: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | -15V | 35mA | - | Unregulated | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ € 13,190 10+ € 12,500 25+ € 12,230 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | -15V | 33mA | - | Regulated | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 13,190 10+ € 12,500 25+ € 12,230 | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | -12V | 42mA | - | Regulated | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 15,470 5+ € 15,260 10+ € 15,040 50+ € 14,350 100+ € 12,960 Още цени... | Мин: 1 / Множ: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ € 4,390 5+ € 4,220 10+ € 4,150 50+ € 4,000 100+ € 3,940 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 34mA | - | -15V | -34mA | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 4,390 250+ € 4,300 | Мин: 100 / Множ: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 56mA | - | -3V | 56mA | - | - | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
Each | 1+ € 3,410 10+ € 3,230 25+ € 3,160 50+ € 3,110 100+ € 3,060 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ € 4,830 5+ € 4,640 10+ € 4,570 50+ € 4,410 100+ € 4,330 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 9V | - | 56mA | - | -9V | -56mA | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 4,390 250+ € 4,300 | Мин: 100 / Множ: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 50mA | - | -5V | 50mA | - | - | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 100+ € 4,390 250+ € 4,300 | Мин: 100 / Множ: 1 | - | - | Module | - | - | 1W | - | 2 Output | - | 18V | - | 49mA | - | -2.5V | 49mA | - | - | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
Each | 1+ € 3,410 10+ € 3,230 25+ € 3,160 50+ € 3,110 100+ € 3,060 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,910 5+ € 4,890 10+ € 4,850 50+ € 4,480 100+ € 4,390 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Module | - | - | 1W | - | 2 Output | - | 15V | - | 56mA | - | -3V | 56mA | - | - | - | 5.2kV | 24V | Fixed | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
Each | 1+ € 4,920 5+ € 4,740 10+ € 4,660 50+ € 4,490 100+ € 4,410 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | - | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | |||||
Each | 1+ € 3,520 10+ € 3,330 25+ € 3,260 50+ € 3,210 100+ € 3,160 Още цени... | Мин: 1 / Множ: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 3kV | 24V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series |