ISX06 Series Isolated Surface Mount DC / DC Converters:
16 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 25,760 5+ € 24,990 10+ € 24,220 50+ € 23,190 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 31,260 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 30,370 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 31,460 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 31,260 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 1+ € 41,860 5+ € 36,630 10+ € 30,350 50+ € 29,740 100+ € 29,140 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 31,260 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 31,260 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ € 31,260 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 30,170 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ € 32,100 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series |