MPB-XT Isolated Surface Mount DC / DC Converters:
18 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,820 15+ € 2,600 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,320 15+ € 3,060 50+ € 2,770 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,380 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,310 10+ € 3,150 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 3,130 10+ € 2,970 25+ € 2,760 75+ € 2,500 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT | |||||
Each | 1+ € 2,860 15+ € 2,630 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ € 2,930 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ € 3,490 10+ € 3,310 25+ € 3,080 75+ € 2,880 150+ € 2,650 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,060 15+ € 2,820 50+ € 2,550 150+ € 2,330 250+ € 2,140 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,130 15+ € 2,890 50+ € 2,610 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ € 3,350 10+ € 3,180 25+ € 2,960 75+ € 2,220 150+ € 2,030 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ € 3,210 10+ € 3,050 25+ € 2,840 75+ € 2,650 150+ € 2,440 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 3,070 10+ € 2,920 25+ € 2,720 75+ € 2,540 150+ € 2,340 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 3,100 15+ € 2,860 50+ € 2,580 150+ € 2,360 250+ € 2,170 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ € 3,080 15+ € 2,840 50+ € 2,570 150+ € 2,340 250+ € 2,160 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 3,160 15+ € 2,910 50+ € 2,630 150+ € 2,400 250+ € 2,210 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ € 3,150 10+ € 3,000 25+ € 2,790 75+ € 2,610 150+ € 2,400 Още цени... | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ € 1,160 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT |