NTA Series Isolated Surface Mount DC / DC Converters:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ € 7,350 5+ € 7,310 10+ € 7,250 20+ € 7,130 50+ € 7,010 | Мин: 1 / Множ: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series |