PESE1-M Series Isolated Surface Mount DC / DC Converters:
43 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,440 5+ € 5,250 10+ € 4,870 20+ € 4,770 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 8,740 5+ € 7,130 10+ € 6,610 20+ € 6,130 50+ € 5,640 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 8,740 5+ € 7,130 10+ € 6,610 20+ € 6,280 50+ € 5,360 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 8,200 5+ € 6,690 10+ € 6,200 20+ € 5,890 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 8,740 5+ € 7,130 10+ € 6,610 20+ € 6,410 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 8,740 5+ € 7,130 10+ € 6,610 20+ € 6,410 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 8,460 5+ € 6,290 10+ € 5,790 20+ € 4,940 50+ € 4,710 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 8,740 5+ € 7,130 10+ € 6,610 20+ € 6,410 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ € 8,890 5+ € 7,250 10+ € 6,720 20+ € 6,230 50+ € 5,740 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ € 14,000 30+ € 13,160 | Мин: 10 / Множ: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ € 14,600 30+ € 13,720 | Мин: 10 / Множ: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
Each | 1+ € 6,170 5+ € 4,590 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 7,650 5+ € 5,680 10+ € 5,230 20+ € 4,850 50+ € 4,620 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,600 5+ € 4,900 10+ € 4,520 20+ € 4,190 50+ € 3,990 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 7,650 5+ € 5,680 10+ € 5,230 20+ € 4,850 50+ € 4,620 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 7,650 5+ € 5,680 10+ € 5,230 20+ € 4,850 50+ € 4,620 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 8,580 5+ € 7,000 10+ € 6,490 20+ € 6,020 50+ € 5,540 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 8,230 5+ € 6,710 10+ € 6,220 20+ € 5,770 50+ € 5,310 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,570 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,510 5+ € 5,450 10+ € 5,040 20+ € 4,690 50+ € 4,480 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,330 5+ € 5,160 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 9,300 5+ € 7,590 10+ € 7,030 20+ € 6,520 50+ € 6,010 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 7,650 5+ € 5,680 10+ € 5,230 20+ € 4,850 50+ € 4,620 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 7,650 5+ € 5,680 10+ € 5,230 20+ € 4,850 50+ € 4,620 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 7,830 5+ € 5,820 10+ € 5,360 20+ € 4,970 50+ € 4,740 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series |