TDN 1WISM Series Isolated Surface Mount DC / DC Converters:
23 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,520 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 20,170 10+ € 17,650 25+ € 17,300 50+ € 16,940 100+ € 16,590 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 22,850 10+ € 19,990 25+ € 19,590 50+ € 19,190 100+ € 18,790 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 20,640 10+ € 19,550 25+ € 19,130 50+ € 18,820 100+ € 18,510 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 10+ € 17,660 | Мин: 10 / Множ: 10 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 20,640 10+ € 19,550 25+ € 19,130 50+ € 18,820 100+ € 18,510 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 20,640 10+ € 19,550 25+ € 19,130 50+ € 18,820 100+ € 18,510 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ € 17,470 10+ € 13,780 25+ € 13,490 50+ € 13,270 100+ € 13,180 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 18,190 10+ € 17,230 25+ € 16,860 50+ € 16,590 100+ € 16,320 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 20,640 10+ € 20,230 25+ € 19,810 50+ € 19,400 100+ € 18,990 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 20,170 10+ € 17,650 25+ € 17,300 50+ € 16,940 100+ € 16,590 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ € 22,850 10+ € 19,990 25+ € 19,590 50+ € 19,190 100+ € 18,790 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 10+ € 17,660 | Мин: 10 / Множ: 10 | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 10+ € 17,660 | Мин: 10 / Множ: 10 | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ € 22,850 10+ € 19,990 25+ € 19,590 50+ € 19,190 100+ € 18,790 | Мин: 1 / Множ: 1 | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series |