TRS 2 Series Isolated Surface Mount DC / DC Converters:
31 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,360 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 15,930 10+ € 13,940 25+ € 13,660 50+ € 13,380 100+ € 13,100 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 12,750 10+ € 11,890 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 15,910 10+ € 13,920 25+ € 13,640 50+ € 13,360 100+ € 13,080 | Мин: 1 / Множ: 1 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 17,950 10+ € 15,710 25+ € 15,400 50+ € 15,080 100+ € 14,770 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 16,800 10+ € 15,910 25+ € 15,570 50+ € 15,320 100+ € 15,070 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 14,920 10+ € 14,130 25+ € 13,830 50+ € 13,600 100+ € 13,380 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ € 14,860 10+ € 14,080 25+ € 13,780 50+ € 13,550 100+ € 13,330 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ € 14,920 10+ € 14,130 25+ € 13,830 50+ € 13,600 100+ € 13,380 | Мин: 1 / Множ: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series |