Isolated Through Hole DC / DC Converters:
9 593 Намерени продуктаНамерете огромна гама от Isolated Through Hole DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Through Hole DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,980 | Мин: 1 / Множ: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 12V | 45mA | - | - | - | - | -12V | - | - | 45mA | - | Regulated | - | 1.6kV | - | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 43,660 5+ € 42,790 | Мин: 1 / Множ: 1 | Medical | - | DIP | 4:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | - | -15V | - | - | 200mA | - | - | - | 5kV | - | 48V | Fixed, Adjustable | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ € 25,420 5+ € 24,910 10+ € 24,760 | Мин: 1 / Множ: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ € 56,460 5+ € 55,330 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ € 47,460 | Мин: 1 / Множ: 1 | Railway | - | DIP | 18:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ € 25,190 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 2 Output | - | 12V | 500mA | - | - | - | - | -12V | - | - | 500mA | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ € 59,990 5+ € 58,670 10+ € 57,340 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | - | - | 1.6kV | - | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ € 60,590 5+ € 46,580 10+ € 45,650 | Мин: 1 / Множ: 1 | ITE | - | Eighth Brick, DOSA | 4:1 | - | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 19,140 5+ € 16,750 10+ € 13,880 50+ € 13,600 100+ € 13,320 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 3W | - | 2 Output | - | 9V | 167mA | - | - | - | - | -9V | - | - | 167mA | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 38,930 5+ € 35,040 10+ € 34,340 50+ € 33,640 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ € 8,240 10+ € 8,080 | Мин: 1 / Множ: 1 | Gate Drive | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | - | - | -9V | - | - | 55mA | - | Unregulated | - | 5.2kV | - | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 46,270 10+ € 41,640 25+ € 40,810 50+ € 39,970 100+ € 39,140 | Мин: 1 / Множ: 1 | Medical | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 24V | 416mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ € 14,540 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ € 25,420 5+ € 24,910 | Мин: 1 / Множ: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
Each | 1+ € 25,420 5+ € 24,910 10+ € 24,760 | Мин: 1 / Множ: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ € 64,750 10+ € 43,160 25+ € 42,440 50+ € 41,590 100+ € 40,740 | Мин: 1 / Множ: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 44,890 | Мин: 1 / Множ: 1 | Railway | - | DIP | 18:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | - | - | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ € 3,040 | Мин: 1 / Множ: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ € 64,290 | Мин: 1 / Множ: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 47,450 10+ € 43,490 | Мин: 1 / Множ: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ € 5,570 10+ € 5,280 25+ € 5,160 50+ € 5,080 100+ € 5,000 | Мин: 1 / Множ: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ € 13,010 10+ € 12,320 25+ € 12,060 50+ € 11,860 100+ € 11,670 | Мин: 1 / Множ: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 12V | Fixed | - | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ € 195,210 | Мин: 1 / Множ: 1 | ITE & Railway | - | Half Brick, DIP | 12:1 | - | 200W | - | 1 Output | - | 5V | 40A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 30,680 10+ € 28,480 | Мин: 1 / Множ: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 12V | 625mA | - | - | - | - | -12V | - | - | -625mA | - | - | - | 1.8kV | - | 24V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ € 91,260 | Мин: 1 / Множ: 1 | ITE & Medical | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series |