DCP01B Series Isolated Through Hole DC / DC Converters:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage Min
Output Voltage - Output 2
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 12,230 5+ € 12,140 10+ € 12,040 50+ € 10,600 100+ € 10,090 | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 2 Output | DIP | 5V | 14Pins | 100mA | 200mA | 5V | - | -5V | 200mA | - | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
3123100 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 23,140 5+ € 20,250 10+ € 16,780 50+ € 15,040 100+ € 13,890 Още цени... | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 1 Output | DIP | 15V | 14Pins | 67mA | 66mA | 15V | - | - | - | - | 400kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1206889 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 9,090 10+ € 7,440 25+ € 7,320 50+ € 7,120 100+ € 6,410 Още цени... | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 2 Output | DIP | 5V | 14Pins | 100mA | 200mA | 5V | - | -5V | 200mA | - | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1417412 RoHS | Each | 1+ € 8,340 10+ € 7,590 25+ € 7,470 50+ € 7,260 100+ € 6,540 Още цени... | Мин: 1 / Множ: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 2 Output | DIP | 15V | 14Pins | 33mA | 66mA | - | -15V | -15V | 66mA | 15.75V | 800kHz | Unregulated | 100°C | 1kV | Push-Pull | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series |