Hammerhead EHHD006A0B Series Isolated Through Hole DC / DC Converters:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 60,590 5+ € 46,580 10+ € 45,650 | Мин: 1 / Множ: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ € 69,600 5+ € 54,690 10+ € 53,600 | Мин: 1 / Множ: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series |