IL Series Isolated Through Hole DC / DC Converters:
21 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,060 5+ € 8,790 10+ € 8,520 50+ € 8,160 100+ € 7,610 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 14,510 5+ € 13,630 10+ € 12,860 | Мин: 1 / Множ: 1 | - | SIP | - | 2W | 1 Output | 24V | 84mA | Regulated | 1kV | 24V | Fixed | - | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,780 5+ € 10,460 10+ € 10,140 50+ € 9,710 100+ € 9,060 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 9,060 5+ € 8,790 10+ € 8,520 50+ € 7,920 100+ € 7,380 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 11,030 5+ € 10,700 10+ € 10,380 50+ € 9,930 100+ € 9,270 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 11,390 5+ € 11,040 10+ € 10,710 50+ € 10,250 100+ € 9,570 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,930 5+ € 10,600 10+ € 10,280 50+ € 9,830 100+ € 9,180 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 11.68mm | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,780 5+ € 10,450 10+ € 10,140 50+ € 9,700 100+ € 9,060 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 11,060 5+ € 10,720 10+ € 10,400 50+ € 9,950 100+ € 9,290 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,780 5+ € 10,450 10+ € 10,140 50+ € 9,700 100+ € 9,060 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 11,060 5+ € 10,720 10+ € 10,400 50+ € 9,950 100+ € 9,290 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ € 10,990 5+ € 10,650 10+ € 10,330 50+ € 9,890 100+ € 9,230 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,980 5+ € 10,640 10+ € 10,320 50+ € 9,880 100+ € 9,220 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ € 11,060 5+ € 10,720 10+ € 10,400 50+ € 9,950 100+ € 9,290 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ € 10,470 5+ € 9,840 10+ € 9,290 50+ € 8,790 100+ € 8,340 | Мин: 1 / Множ: 1 | ITE | SIP | - | 2W | 1 Output | 5V | - | Unregulated | 1kV | 3.3V | Fixed | - | 11.68mm | 10.16mm | 7.5mm | - | - | IL Series | |||||
Each | 1+ € 6,010 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series |