• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IRH Series Isolated Through Hole DC / DC Converters:

                      11 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      IRH-12/12.5-T110N-C
                      MURATA POWER SOLUTIONS IRH-12/12.5-T110N-C
                      3879399

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 131,110
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      12V
                      12.5A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      12.7mm
                      12.7mm
                      61mm
                      57.6V
                      160V
                      IRH Series
                      IRH-12/12.5-T110PVF-C.
                      MURATA POWER SOLUTIONS IRH-12/12.5-T110PVF-C.
                      3790497

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 135,340
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      12V
                      12.5A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      55.9mm
                      12.7mm
                      57.9mm
                      57.6V
                      160V
                      IRH Series
                      IRH-12/12.5-T110NF-C
                      MURATA POWER SOLUTIONS IRH-12/12.5-T110NF-C
                      3879400

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 131,950
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      12V
                      12.5A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      58.2mm
                      12.7mm
                      55.9mm
                      57.6V
                      160V
                      IRH Series
                      IRH-24/6.3-T110NF-C
                      MURATA POWER SOLUTIONS IRH-24/6.3-T110NF-C
                      3879403

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 131,950
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      24V
                      6.25A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      58.2mm
                      12.7mm
                      55.9mm
                      57.6V
                      160V
                      IRH Series
                      IRH-5/30-T110N-C
                      MURATA POWER SOLUTIONS IRH-5/30-T110N-C
                      3879404

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      € 126,880
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      5V
                      30A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      12.7mm
                      12.7mm
                      61mm
                      57.6V
                      160V
                      IRH Series
                      IRH-24/6.3-T110N-C
                      MURATA POWER SOLUTIONS IRH-24/6.3-T110N-C
                      3879402

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 3:1
                      5. 150 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 100,800
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      24V
                      6.25A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      12.7mm
                      12.7mm
                      61mm
                      57.6V
                      160V
                      IRH Series
                      IRH-12/21-W80NB-C
                      MURATA POWER SOLUTIONS IRH-12/21-W80NB-C
                      3651881

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 10:1
                      5. 250 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 175,150
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      10:1
                      250W
                      1 Output
                      12V
                      21A
                      Regulated
                      4.2kV
                      72V
                      Fixed, Adjustable
                      60.7mm
                      14mm
                      63.2mm
                      16V
                      160V
                      IRH Series
                      IRH-54/4.7-W80PB-C
                      MURATA POWER SOLUTIONS IRH-54/4.7-W80PB-C
                      4132834

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. 10:1
                      5. 250 W
                      6. 1 Output
                      7. 54 V
                      Each
                      1+
                      € 206,060
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick
                      10:1
                      250W
                      1 Output
                      54V
                      4.7A
                      Regulated
                      4.242kV
                      72V
                      Fixed, Adjustable
                      60.7mm
                      14mm
                      63.2mm
                      16V
                      160V
                      IRH Series
                      IRH-12/21-W80PB-C
                      MURATA POWER SOLUTIONS IRH-12/21-W80PB-C
                      3879401

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. Half Brick
                      4. 10:1
                      5. 250 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 168,000
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      10:1
                      250W
                      1 Output
                      12V
                      21A
                      Regulated
                      4.242kV
                      72V
                      Fixed, Adjustable
                      60.7mm
                      14mm
                      63.2mm
                      16V
                      160V
                      IRH Series
                      IRH-24/10.5-W80NB-C
                      MURATA POWER SOLUTIONS IRH-24/10.5-W80NB-C
                      4132835

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. 10:1
                      5. 250 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 176,520
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick
                      10:1
                      250W
                      1 Output
                      24V
                      10.5A
                      Regulated
                      4.242kV
                      72V
                      Fixed, Adjustable
                      60.7mm
                      14mm
                      63.2mm
                      16V
                      160V
                      IRH Series
                      IRH-5/30-T110NF-C
                      MURATA POWER SOLUTIONS IRH-5/30-T110NF-C
                      3879405

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. 3:1
                      4. 150 W
                      5. 1 Output
                      6. 5 V
                      7. 30 A
                      Each
                      1+
                      € 133,000
                      Мин: 1 / Множ: 1
                      Railway
                      Half Brick
                      3:1
                      150W
                      1 Output
                      5V
                      30A
                      Regulated
                      3kV
                      110V
                      Fixed, Adjustable
                      58.2mm
                      12.7mm
                      55.9mm
                      57.6V
                      160V
                      IRH Series
                      СравнениеЦена заКоличество
                      1-11 от 11 елементи