JCA06 Series Isolated Through Hole DC / DC Converters:
23 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 41,330 5+ € 40,090 10+ € 38,850 50+ € 37,200 100+ € 34,720 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 32,610 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ € 39,910 5+ € 38,710 10+ € 37,520 50+ € 35,920 100+ € 33,520 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 56,970 5+ € 49,850 10+ € 41,300 50+ € 37,030 100+ € 36,290 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 58,110 5+ € 50,840 10+ € 42,130 50+ € 37,770 100+ € 37,010 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ € 60,780 5+ € 53,190 10+ € 44,070 50+ € 39,510 100+ € 38,720 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ € 38,360 5+ € 33,490 10+ € 32,450 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ € 40,860 5+ € 39,630 10+ € 38,410 50+ € 36,780 100+ € 36,040 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ € 40,640 5+ € 39,420 10+ € 38,210 50+ € 36,580 100+ € 34,140 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 40,860 5+ € 39,630 10+ € 38,410 50+ € 36,780 100+ € 36,040 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 59,090 5+ € 51,710 10+ € 42,840 50+ € 38,410 100+ € 37,640 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 16+ € 39,280 | Мин: 16 / Множ: 16 | - | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | - | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ € 42,110 5+ € 40,850 10+ € 39,590 50+ € 38,800 100+ € 38,010 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 59,090 5+ € 51,710 10+ € 42,840 50+ € 38,410 100+ € 37,640 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 16+ € 39,280 | Мин: 16 / Множ: 16 | - | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | - | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA06 Series | |||||
Each | 1+ € 41,810 5+ € 40,550 10+ € 39,300 50+ € 37,630 100+ € 35,120 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 39,300 5+ € 38,120 10+ € 36,950 50+ € 35,380 100+ € 33,010 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ € 39,060 5+ € 37,890 10+ € 36,720 20+ € 32,810 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series |