JCB03 Series Isolated Through Hole DC / DC Converters:
38 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,140 5+ € 16,750 10+ € 13,880 50+ € 13,600 100+ € 13,320 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 14,020 5+ € 13,590 10+ € 13,180 50+ € 12,620 100+ € 11,770 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ € 14,700 5+ € 14,250 10+ € 13,820 50+ € 13,230 100+ € 12,350 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 13,670 5+ € 13,250 10+ € 12,850 50+ € 12,300 100+ € 11,480 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 17,810 5+ € 15,580 10+ € 12,910 50+ € 12,650 100+ € 12,390 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 14,020 5+ € 13,590 10+ € 13,180 50+ € 12,620 100+ € 11,770 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ € 13,080 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 14,700 5+ € 14,250 10+ € 13,820 50+ € 13,230 100+ € 12,350 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 14,700 5+ € 14,250 10+ € 13,820 50+ € 13,230 100+ € 12,350 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ € 14,700 5+ € 14,250 10+ € 13,820 50+ € 13,230 100+ € 12,350 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ € 15,080 5+ € 14,620 10+ € 14,180 50+ € 13,570 100+ € 12,660 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 18,150 5+ € 15,880 10+ € 13,160 50+ € 12,900 100+ € 12,630 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ € 18,150 5+ € 15,880 10+ € 13,160 50+ € 12,900 100+ € 12,630 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ € 13,080 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 18,150 5+ € 15,880 10+ € 13,160 50+ € 12,900 100+ € 12,630 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 10+ € 13,080 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 1+ € 19,520 5+ € 17,080 10+ € 14,150 50+ € 13,870 100+ € 13,580 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 10+ € 13,080 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 13,670 5+ € 13,250 10+ € 12,850 50+ € 12,300 100+ € 11,480 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 14,700 5+ € 14,250 10+ € 13,820 50+ € 13,230 100+ € 12,350 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 10+ € 14,070 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ € 13,080 | Мин: 10 / Множ: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ € 18,770 5+ € 16,430 10+ € 13,610 50+ € 13,340 100+ € 13,070 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 13,920 5+ € 13,500 10+ € 13,090 50+ € 12,530 100+ € 11,690 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ € 18,150 5+ € 15,880 10+ € 13,160 50+ € 12,900 100+ € 12,630 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series |