• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      MPRA-ZP Isolated Through Hole DC / DC Converters:

                      13 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MPRA4812ZP-10W
                      MULTICOMP PRO MPRA4812ZP-10W
                      3652758

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 13,210
                      5+
                      € 12,330
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      12V
                      416mA
                      -12V
                      416mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA2424ZP-6W
                      MULTICOMP PRO MPRA2424ZP-6W
                      3652729

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 14,040
                      5+
                      € 13,100
                      10+
                      € 12,280
                      25+
                      € 10,430
                      50+
                      € 9,690
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      24V
                      125mA
                      -24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA2405ZP-6W
                      MULTICOMP PRO MPRA2405ZP-6W
                      3652726

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 6 W
                      5. 2 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      € 13,690
                      10+
                      € 12,730
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      5V
                      600mA
                      -5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA2405ZP-10W
                      MULTICOMP PRO MPRA2405ZP-10W
                      3652747

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 17,300
                      5+
                      € 16,150
                      10+
                      € 15,140
                      25+
                      € 13,550
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      5V
                      1A
                      -5V
                      1A
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA4805ZP-10W
                      MULTICOMP PRO MPRA4805ZP-10W
                      3652757

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      € 17,580
                      5+
                      € 16,410
                      10+
                      € 15,380
                      25+
                      € 13,060
                      50+
                      € 12,130
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      5V
                      1A
                      -5V
                      1A
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA4812ZP-6W
                      MULTICOMP PRO MPRA4812ZP-6W
                      3652738

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 13,460
                      10+
                      € 12,520
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA2412ZP-6W
                      MULTICOMP PRO MPRA2412ZP-6W
                      3652727

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 6 W
                      5. 2 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      € 13,930
                      5+
                      € 13,000
                      10+
                      € 12,190
                      25+
                      € 11,250
                      50+
                      € 10,450
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA4805ZP-6W
                      MULTICOMP PRO MPRA4805ZP-6W
                      3652736

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 6 W
                      5. 2 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      € 13,910
                      5+
                      € 12,980
                      10+
                      € 12,170
                      25+
                      € 11,230
                      50+
                      € 10,430
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      5V
                      600mA
                      -5V
                      600mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA2415ZP-6W
                      MULTICOMP PRO MPRA2415ZP-6W
                      3652728

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 6 W
                      5. 2 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      € 14,280
                      5+
                      € 13,330
                      10+
                      € 12,490
                      25+
                      € 11,530
                      50+
                      € 10,710
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA4815ZP-10W
                      MULTICOMP PRO MPRA4815ZP-10W
                      3652759

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 10 W
                      5. 2 Output
                      6. 15 V
                      7. 333 mA
                      Each
                      1+
                      € 16,890
                      5+
                      € 15,760
                      10+
                      € 14,780
                      25+
                      € 13,640
                      50+
                      € 12,670
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      15V
                      333mA
                      -15V
                      333mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA2412ZP-10W
                      MULTICOMP PRO MPRA2412ZP-10W
                      3652748

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 10 W
                      5. 2 Output
                      6. 12 V
                      7. 416 mA
                      Each
                      1+
                      € 16,870
                      5+
                      € 15,740
                      10+
                      € 14,760
                      25+
                      € 13,620
                      50+
                      € 12,650
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      12V
                      416mA
                      -12V
                      416mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      MPRA4815ZP-6W
                      MULTICOMP PRO MPRA4815ZP-6W
                      3652739

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 6 W
                      5. 2 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      € 10,770
                      10+
                      € 10,020
                      25+
                      € 9,360
                      50+
                      € 8,620
                      100+
                      € 7,830
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      18V
                      75V
                      MPRA-ZP
                      MPRA2415ZP-10W
                      MULTICOMP PRO MPRA2415ZP-10W
                      3652751

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 10 W
                      5. 2 Output
                      6. 15 V
                      7. 333 mA
                      Each
                      1+
                      € 16,370
                      5+
                      € 15,280
                      10+
                      € 14,330
                      25+
                      € 13,230
                      50+
                      € 12,280
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      15V
                      333mA
                      -15V
                      333mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10.8mm
                      32mm
                      9V
                      36V
                      MPRA-ZP
                      СравнениеЦена заКоличество
                      1-13 от 13 елементи