NME Series Isolated Through Hole DC / DC Converters:
20 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ € 9,720 5+ € 9,680 10+ € 9,620 20+ € 9,450 50+ € 9,270 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 4,830 5+ € 4,810 10+ € 4,780 20+ € 4,690 50+ € 4,600 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 4,830 5+ € 4,810 10+ € 4,780 20+ € 4,690 50+ € 4,600 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ € 7,810 5+ € 7,770 10+ € 7,710 20+ € 7,580 50+ € 7,440 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | |||||
Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | NME Series | |||||
Each | 1+ € 9,340 5+ € 9,310 10+ € 9,240 20+ € 9,080 50+ € 8,910 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ € 9,340 5+ € 9,310 10+ € 9,240 20+ € 9,080 50+ € 8,910 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ € 3,280 5+ € 3,260 10+ € 3,240 20+ € 3,180 50+ € 3,120 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,530 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ € 9,780 5+ € 9,730 10+ € 9,650 20+ € 9,490 50+ € 9,320 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ € 3,280 5+ € 3,260 10+ € 3,240 20+ € 3,180 50+ € 3,120 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,500 5+ € 7,470 10+ € 7,410 20+ € 7,280 50+ € 7,150 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ € 9,780 5+ € 9,730 10+ € 9,650 20+ € 9,490 50+ € 9,320 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ € 9,770 5+ € 9,570 10+ € 9,380 20+ € 9,180 50+ € 8,990 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 5,490 5+ € 5,320 10+ € 5,210 20+ € 5,030 50+ € 4,680 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series |