PYSE1-D Series Isolated Through Hole DC / DC Converters:
16 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series | |||||
Each | 1+ € 6,050 5+ € 4,490 10+ € 4,140 20+ € 3,530 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series | |||||
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ € 6,050 5+ € 4,490 10+ € 4,140 20+ € 3,650 50+ € 3,480 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ € 5,230 5+ € 3,880 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ € 6,050 5+ € 4,490 10+ € 4,140 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 5,140 5+ € 3,820 10+ € 3,520 20+ € 3,260 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 6,050 5+ € 4,490 10+ € 4,140 20+ € 3,650 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
BEL / PARTNER STOCK | Each | 30+ € 4,550 90+ € 4,280 | Мин: 30 / Множ: 30 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PYSE1-D Series | ||||
Each | 1+ € 6,410 5+ € 4,760 10+ € 4,390 20+ € 4,060 50+ € 3,880 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 6,410 5+ € 4,760 10+ € 4,390 20+ € 4,060 50+ € 3,880 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 6,520 5+ € 4,840 10+ € 4,460 20+ € 4,130 50+ € 3,940 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ € 3,660 5+ € 2,720 10+ € 2,500 20+ € 2,320 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series |