2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      QHL Series Isolated Through Hole DC / DC Converters:

                      3 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      QHL75300S12
                      XP POWER QHL75300S12
                      3790247

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Quarter Brick
                      3. 2.5:1
                      4. 75 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      € 103,020
                      5+
                      € 99,930
                      10+
                      € 98,820
                      50+
                      € 96,840
                      100+
                      € 94,870
                      Мин: 1 / Множ: 1
                      Quarter Brick
                      2.5:1
                      75W
                      1 Output
                      12V
                      6.25A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      36.8mm
                      12.7mm
                      57.9mm
                      180V
                      450V
                      QHL Series
                      QHL75300S24
                      XP POWER QHL75300S24
                      3790249

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Quarter Brick
                      3. 2.5:1
                      4. 75 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      € 103,020
                      5+
                      € 99,930
                      10+
                      € 98,820
                      50+
                      € 96,840
                      100+
                      € 94,870
                      Мин: 1 / Множ: 1
                      Quarter Brick
                      2.5:1
                      75W
                      1 Output
                      24V
                      3.12A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      36.8mm
                      12.7mm
                      57.9mm
                      180V
                      450V
                      QHL Series
                      QHL75300S48
                      XP POWER QHL75300S48
                      3790250

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Quarter Brick
                      3. 2.5:1
                      4. 75 W
                      5. 1 Output
                      6. 48 V
                      Each
                      1+
                      € 103,020
                      5+
                      € 99,930
                      10+
                      € 98,820
                      50+
                      € 96,840
                      100+
                      € 94,870
                      Мин: 1 / Множ: 1
                      Quarter Brick
                      2.5:1
                      75W
                      1 Output
                      48V
                      1.56A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      36.8mm
                      12.7mm
                      57.9mm
                      180V
                      450V
                      QHL Series
                      СравнениеЦена заКоличество
                      1-3 от 3 елементи