TDN 1WI Series Isolated Through Hole DC / DC Converters:
23 Намерени продуктаTDN 1WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Compact DIP package: 13.2 x 9.1 x 10.2 mm
- Short circuit protection
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range ?40°C to +90°C without derating
- Remote On/Off
- Wide 4:1 input voltage range
- Designed to meet IEC/EN 62368-1(UL 60950-1)
- Soldering Profile: 260°C / 6 s max
- Minimum Load: Not required
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 18,600 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 14,980 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 17,740 10+ € 14,040 25+ € 13,740 50+ € 13,520 100+ € 13,440 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ € 18,530 10+ € 17,550 25+ € 17,180 50+ € 16,900 100+ € 16,620 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 16,070 10+ € 14,940 25+ € 14,440 50+ € 14,200 100+ € 13,960 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 18,530 10+ € 17,550 25+ € 17,180 50+ € 16,900 100+ € 16,620 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 18,530 10+ € 17,550 25+ € 17,180 50+ € 16,900 100+ € 16,620 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 20,550 10+ € 17,980 25+ € 17,620 50+ € 17,260 100+ € 16,900 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 17,900 10+ € 15,660 25+ € 15,350 50+ € 15,030 100+ € 14,720 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 20,550 10+ € 17,980 25+ € 17,620 50+ € 17,260 100+ € 16,900 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 17,900 10+ € 15,660 25+ € 15,350 50+ € 15,030 100+ € 14,720 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 16,070 10+ € 14,940 25+ € 14,440 50+ € 14,200 100+ € 13,960 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 17,900 10+ € 15,660 25+ € 15,350 50+ € 15,030 100+ € 14,720 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 10+ € 12,030 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ € 16,110 10+ € 15,260 25+ € 14,940 50+ € 14,690 100+ € 14,450 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 10+ € 15,570 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series |