TEL 3 Series Isolated Through Hole DC / DC Converters:
20 Намерени продуктаTEL 3 Series Isolated Through Hole DC / DC Converters
The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to +71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
- Wide 2:1 and 3:1 input range
- DIL-24 plastic package
- Indefinite short-circuit protection
- I/O isolation 1500 VDC
- Operating temperature range ?40°C to +85°C
- High efficiency up to 81%
- Available with industry standard Pinout (NP)
- 3-year product warranty
- Applications: Industrial electronics & Consumer electronics
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,180 10+ € 14,960 25+ € 14,640 50+ € 14,400 100+ € 14,160 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ € 15,130 10+ € 14,000 25+ € 13,700 50+ € 13,470 100+ € 13,260 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ € 16,180 10+ € 14,960 25+ € 14,640 50+ € 14,400 100+ € 14,160 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ € 24,030 10+ € 18,620 25+ € 18,220 50+ € 17,930 100+ € 17,630 | Мин: 1 / Множ: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ € 24,580 10+ € 22,500 25+ € 22,020 50+ € 21,660 100+ € 21,310 | Мин: 1 / Множ: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ € 14,690 10+ € 13,590 25+ € 13,300 50+ € 13,080 100+ € 12,870 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ € 15,710 10+ € 14,520 25+ € 14,210 50+ € 13,980 100+ € 13,750 | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ € 23,940 10+ € 21,830 25+ € 21,360 50+ € 21,010 100+ € 20,670 | Мин: 1 / Множ: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ € 24,690 10+ € 22,890 25+ € 22,530 50+ € 21,460 100+ € 19,670 Още цени... | Мин: 1 / Множ: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ € 15,660 10+ € 13,700 25+ € 13,490 50+ € 13,070 100+ € 11,800 Още цени... | Мин: 1 / Множ: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series |