TEN 5WI Series Isolated Through Hole DC / DC Converters:
12 Намерени продуктаTEN 5WI Series Isolated Through Hole DC / DC Converters
The TEN 5WI series is a range of DC/DC-converter modules with wide input range of 4:1. They come in a shielded DIP-24 metal package with industry-standard footprint. A high efficiency allows -40°C to +70°C operation ambient temperatures at full load. Standard features include over voltage protection and continuous short circuit protection.
- Ultra wide 4:1 input range
- DIP-24 Package with standard pinout
- Full SMD design
- I/O isolation 1500VDC
- Extended operating temperature range ?40°C to +85°C max.
- Indefinite short circuit protection
- High efficiency
- Excellent load and line regulation
- Built-in Filter to meet EN 55022, Class A and FCC, level A
- Applications: Battery operated equipment, Instrumentation and Industrial electronics
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28,190 10+ € 25,590 25+ € 25,050 50+ € 24,640 100+ € 24,240 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ € 29,760 10+ € 27,030 25+ € 26,450 50+ € 26,020 100+ € 25,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 29,760 10+ € 27,030 25+ € 26,450 50+ € 26,020 100+ € 25,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 29,040 10+ € 26,360 25+ € 25,800 50+ € 25,380 100+ € 24,970 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 28,190 10+ € 25,590 25+ € 25,050 50+ € 24,640 100+ € 24,240 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 30,650 10+ € 23,660 25+ € 23,150 50+ € 22,780 100+ € 22,410 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 29,760 10+ € 27,030 25+ € 26,450 50+ € 26,020 100+ € 25,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ € 29,760 10+ € 27,030 25+ € 26,450 50+ € 26,020 100+ € 25,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ € 34,470 10+ € 31,250 25+ € 30,580 50+ € 30,080 100+ € 29,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ € 28,190 10+ € 25,590 25+ € 25,050 50+ € 24,640 100+ € 24,240 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 10+ € 32,480 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ € 29,760 10+ € 27,030 25+ € 26,450 50+ € 26,020 100+ € 25,590 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series |