• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEP 200UIR Series Isolated Through Hole DC / DC Converters:

                      5 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TEP 200-7211UIR
                      TRACO POWER TEP 200-7211UIR
                      4147653

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. DIP
                      5. 12:1
                      6. 200 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      € 195,210
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      200W
                      1 Output
                      5V
                      40A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 200UIR Series
                      TEP 200-7218UIR
                      TRACO POWER TEP 200-7218UIR
                      4147657

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. DIP
                      5. 12:1
                      6. 200 W
                      7. 1 Output
                      Each
                      1+
                      € 222,240
                      10+
                      € 210,460
                      25+
                      € 205,940
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      200W
                      1 Output
                      48V
                      4.2A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 200UIR Series
                      TEP 200-7212UIR
                      TRACO POWER TEP 200-7212UIR
                      4147654

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. DIP
                      5. 12:1
                      6. 200 W
                      7. 1 Output
                      Each
                      1+
                      € 217,550
                      10+
                      € 170,330
                      25+
                      € 166,920
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      200W
                      1 Output
                      12V
                      16.8A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 200UIR Series
                      TEP 200-7213UIR
                      TRACO POWER TEP 200-7213UIR
                      4147655

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. DIP
                      5. 12:1
                      6. 200 W
                      7. 1 Output
                      Each
                      1+
                      € 222,240
                      10+
                      € 210,460
                      25+
                      € 205,940
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      200W
                      1 Output
                      15V
                      13.4A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 200UIR Series
                      TEP 200-7215UIR
                      TRACO POWER TEP 200-7215UIR
                      4147656

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Railway
                      3. Half Brick
                      4. DIP
                      5. 12:1
                      6. 200 W
                      7. 1 Output
                      Each
                      1+
                      € 216,310
                      10+
                      € 204,850
                      25+
                      € 200,450
                      Мин: 1 / Множ: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      200W
                      1 Output
                      24V
                      8.4A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 200UIR Series
                      СравнениеЦена заКоличество
                      1-5 от 5 елементи