THD 12WI Series Isolated Through Hole DC / DC Converters:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 41,770 10+ € 37,700 25+ € 36,890 50+ € 36,290 100+ € 35,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 41,770 10+ € 37,700 25+ € 36,890 50+ € 36,290 100+ € 35,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 41,770 10+ € 37,700 25+ € 36,890 50+ € 36,290 100+ € 35,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ € 42,510 10+ € 38,280 25+ € 37,460 50+ € 36,850 100+ € 36,250 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 41,770 10+ € 37,700 25+ € 36,890 50+ € 36,290 100+ € 35,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ € 43,990 10+ € 39,630 25+ € 38,780 50+ € 38,150 100+ € 37,530 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 43,990 10+ € 39,630 25+ € 38,780 50+ € 38,150 100+ € 37,530 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 41,770 10+ € 37,700 25+ € 36,890 50+ € 36,290 100+ € 35,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | - | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 10+ € 39,790 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 10+ € 38,270 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 10+ € 41,810 | Мин: 10 / Множ: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 41,830 5+ € 39,880 10+ € 36,030 25+ € 33,470 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ € 37,790 10+ € 34,990 25+ € 34,450 50+ € 32,810 100+ € 30,070 Още цени... | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 12WI Series |