THR 3WI Series Isolated Through Hole DC / DC Converters:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,100 10+ € 21,620 25+ € 21,160 50+ € 20,810 100+ € 20,470 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 24,390 10+ € 23,100 25+ € 22,610 50+ € 22,240 100+ € 21,880 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 23,190 10+ € 16,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 23,100 10+ € 21,620 25+ € 21,160 50+ € 20,810 100+ € 20,470 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 26,750 10+ € 25,340 25+ € 24,800 50+ € 24,400 100+ € 24,000 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 23,560 10+ € 20,090 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 27,000 10+ € 22,620 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 26,890 10+ € 25,040 25+ € 24,540 50+ € 24,040 100+ € 23,540 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 19,710 10+ € 18,450 25+ € 18,050 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 21,560 10+ € 20,430 25+ € 19,980 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 23,940 10+ € 23,460 25+ € 22,980 50+ € 22,500 100+ € 22,020 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 26,750 10+ € 25,340 25+ € 24,800 50+ € 24,400 100+ € 24,000 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 25,410 10+ € 23,730 25+ € 23,220 50+ € 22,850 100+ € 22,470 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 20,430 10+ € 19,130 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 23,940 10+ € 22,410 25+ € 21,930 50+ € 21,580 100+ € 21,220 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series |