TMA Series Isolated Through Hole DC / DC Converters:
24 Намерени продуктаTMA Series Isolated Through Hole DC / DC Converters
The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
- Industry standard pinout
- Non-regulated output
- Single and dual output models
- I/O isolation voltage 1000VDC
- Operating temperature range ?40 °C to +85 °C
- High efficiency
- Safety Standards: Designed for EN 62368-1 (no certification)
- Cooling System: Natural convection
- Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
- Applications: Distributed power architectures, Workstations, Computer & Communications equipment
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,770 10+ € 4,510 25+ € 4,420 50+ € 4,000 100+ € 3,940 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 5,710 10+ € 5,400 25+ € 5,280 50+ € 5,200 100+ € 5,110 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 5,730 10+ € 5,420 25+ € 5,300 50+ € 5,220 100+ € 5,130 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 4,110 10+ € 3,510 25+ € 3,440 50+ € 3,380 100+ € 3,330 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 4,890 10+ € 4,640 25+ € 4,530 50+ € 4,460 100+ € 4,390 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 5,710 10+ € 5,400 25+ € 5,280 50+ € 5,200 100+ € 5,110 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 5,300 10+ € 5,030 25+ € 4,910 50+ € 4,840 100+ € 4,760 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 5,540 10+ € 5,240 25+ € 5,130 50+ € 5,050 100+ € 4,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ € 5,540 10+ € 5,240 25+ € 5,130 50+ € 5,050 100+ € 4,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 4,750 10+ € 4,500 25+ € 4,400 50+ € 4,330 100+ € 4,260 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ € 5,540 10+ € 5,240 25+ € 5,130 50+ € 5,050 100+ € 4,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ € 5,150 10+ € 4,880 25+ € 4,770 50+ € 4,700 100+ € 4,620 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series |