TMR 3 Series Isolated Through Hole DC / DC Converters:
20 Намерени продуктаTMR 3 Series Isolated Through Hole DC / DC Converters
The TMR 3 series product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection.
- Wide 2:1 input voltage range
- Fully regulated output voltage
- Compact SIP-8 package
- 1600 VDC I/O isolation (functional insulation)
- Temperature range ?40° to +85°C
- Small footprint
- High efficiency up to 85%
- Short-circuit protection
- Remote On/Off control
- Applications: Communication equipment, Instrumentation and Industrial electronics
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1284240 RoHS | Each | 1+ € 21,030 10+ € 19,570 25+ € 19,150 50+ € 18,840 100+ € 18,530 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
1284236 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
1284243 RoHS | Each | 1+ € 21,440 10+ € 19,970 25+ € 19,540 50+ € 19,230 100+ € 18,910 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
1284237 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
1284242 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280158 RoHS | Each | 1+ € 21,520 10+ € 17,040 25+ € 16,680 50+ € 16,400 100+ € 16,140 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
1284231 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
2280165 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
1284244 RoHS | Each | 1+ € 22,080 10+ € 20,570 25+ € 20,130 50+ € 19,810 100+ € 19,480 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280171 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 36V | 75V | TMR 3 Series | ||||
1284232 RoHS | Each | 1+ € 20,500 10+ € 17,160 25+ € 16,790 50+ € 16,520 100+ € 16,250 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
1284234 RoHS | Each | 1+ € 21,440 10+ € 19,970 25+ € 19,540 50+ € 19,230 100+ € 18,910 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
1284233 RoHS | Each | 1+ € 21,440 10+ € 19,970 25+ € 19,540 50+ € 19,230 100+ € 18,910 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
Each | 1+ € 21,440 10+ € 19,970 25+ € 19,540 50+ € 19,230 100+ € 18,910 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
1284238 RoHS | Each | 1+ € 21,520 10+ € 20,050 25+ € 19,620 50+ € 19,300 100+ € 18,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
2280168 RoHS | Each | 1+ € 21,520 10+ € 20,050 25+ € 19,620 50+ € 19,300 100+ € 18,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280159 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
2280166 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280156 RoHS | Each | 10+ € 19,450 | Мин: 10 / Множ: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
2280161 RoHS | Each | 1+ € 20,420 10+ € 19,000 25+ € 18,590 50+ € 18,290 100+ € 17,990 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series |