TMR 6 Series Isolated Through Hole DC / DC Converters:
22 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 23,700 10+ € 22,450 25+ € 21,970 50+ € 21,610 100+ € 21,260 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 22,530 10+ € 21,340 25+ € 20,890 50+ € 20,550 100+ € 20,210 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 21,960 10+ € 20,800 25+ € 20,360 50+ € 20,030 100+ € 19,700 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 22,620 10+ € 21,420 25+ € 20,970 50+ € 20,630 100+ € 20,290 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 23,010 10+ € 21,800 25+ € 21,330 50+ € 20,980 100+ € 20,640 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 20,330 10+ € 17,610 25+ € 17,240 50+ € 16,960 100+ € 16,680 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 23,100 10+ € 21,880 25+ € 21,410 50+ € 21,060 100+ € 20,720 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 660mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TMR 6 Series | |||||
Each | 10+ € 22,280 | Мин: 10 / Множ: 10 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ € 21,870 10+ € 20,720 25+ € 20,280 50+ € 19,950 100+ € 19,620 | Мин: 1 / Множ: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series |