TMV Series Isolated Through Hole DC / DC Converters:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,050 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ € 6,190 10+ € 5,710 25+ € 5,590 50+ € 5,500 100+ € 5,410 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ € 5,540 10+ € 5,120 25+ € 5,010 50+ € 4,930 100+ € 4,850 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ € 6,190 10+ € 5,710 25+ € 5,680 50+ € 5,650 100+ € 5,620 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ € 6,190 10+ € 5,710 25+ € 5,590 50+ € 5,500 100+ € 5,410 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ € 5,910 10+ € 5,500 25+ € 5,380 50+ € 5,290 100+ € 5,210 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ € 5,540 10+ € 5,120 25+ € 5,010 50+ € 4,930 100+ € 4,850 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ € 5,540 10+ € 5,120 25+ € 5,010 50+ € 4,930 100+ € 4,850 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ € 5,910 10+ € 5,500 25+ € 5,380 50+ € 5,290 100+ € 5,210 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ € 5,540 10+ € 5,120 25+ € 5,010 50+ € 4,930 100+ € 4,850 | Мин: 1 / Множ: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series |