2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      5. Резултати

                      24 Намерени резултати за "thn 30wir traco"

                      Намерете огромна гама от Isolated Through Hole DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Through Hole DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Не са приложени филтри
                      0 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      THN 30-2413WIR
                      TRACO POWER THN 30-2413WIR
                      3869051

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 62,450
                      10+
                      € 59,150
                      25+
                      € 57,880
                      50+
                      € 56,940
                      100+
                      € 56,010
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-2412WIR
                      TRACO POWER THN 30-2412WIR
                      3869050

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 62,450
                      10+
                      € 59,150
                      25+
                      € 57,880
                      50+
                      € 56,940
                      100+
                      € 56,010
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-2411WIR
                      TRACO POWER THN 30-2411WIR
                      3869049

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      € 73,330
                      10+
                      € 69,460
                      25+
                      € 67,970
                      50+
                      € 66,860
                      100+
                      € 65,770
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-4812WIR
                      TRACO POWER THN 30-4812WIR
                      3869059

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 65,470
                      10+
                      € 62,000
                      25+
                      € 60,670
                      50+
                      € 59,690
                      100+
                      € 58,710
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4810WIR
                      TRACO POWER THN 30-4810WIR
                      3869057

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 63,110
                      10+
                      € 59,770
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4815WIR
                      TRACO POWER THN 30-4815WIR
                      3869061

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 65,470
                      10+
                      € 62,000
                      25+
                      € 60,670
                      50+
                      € 59,690
                      100+
                      € 58,710
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7222WIR
                      TRACO POWER THN 30-7222WIR
                      3869071

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 69,550
                      10+
                      € 65,880
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4823WIR
                      TRACO POWER THN 30-4823WIR
                      3869063

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 68,480
                      10+
                      € 64,860
                      25+
                      € 63,470
                      50+
                      € 62,430
                      100+
                      € 61,410
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7225WIR
                      TRACO POWER THN 30-7225WIR
                      3869073

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 84,660
                      10+
                      € 80,190
                      25+
                      € 78,470
                      50+
                      € 77,190
                      100+
                      € 75,930
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4813WIR
                      TRACO POWER THN 30-4813WIR
                      3869060

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 65,470
                      10+
                      € 62,000
                      25+
                      € 60,670
                      50+
                      € 59,690
                      100+
                      € 58,710
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-2422WIR
                      TRACO POWER THN 30-2422WIR
                      3869054

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 65,470
                      10+
                      € 62,000
                      25+
                      € 60,670
                      50+
                      € 59,690
                      100+
                      € 58,710
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-2415WIR
                      TRACO POWER THN 30-2415WIR
                      3869053

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 62,450
                      10+
                      € 59,150
                      25+
                      € 57,880
                      50+
                      € 56,940
                      100+
                      € 56,010
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7215WIR
                      TRACO POWER THN 30-7215WIR
                      3869070

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 80,740
                      10+
                      € 76,460
                      25+
                      € 74,820
                      50+
                      € 73,600
                      100+
                      € 72,400
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4825WIR
                      TRACO POWER THN 30-4825WIR
                      3869065

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 68,480
                      10+
                      € 64,860
                      25+
                      € 63,470
                      50+
                      € 62,430
                      100+
                      € 61,410
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-4811WIR
                      TRACO POWER THN 30-4811WIR
                      3869058

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      € 76,810
                      10+
                      € 72,750
                      25+
                      € 71,190
                      50+
                      € 70,030
                      100+
                      € 68,880
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7211WIR
                      TRACO POWER THN 30-7211WIR
                      3869067

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      € 84,660
                      10+
                      € 80,190
                      25+
                      € 78,470
                      50+
                      € 77,190
                      100+
                      € 75,930
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      5.1V
                      6A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-7223WIR
                      TRACO POWER THN 30-7223WIR
                      3869072

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 84,660
                      10+
                      € 80,190
                      25+
                      € 78,470
                      50+
                      € 77,190
                      100+
                      € 75,930
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      110V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2423WIR
                      TRACO POWER THN 30-2423WIR
                      3869055

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 65,470
                      10+
                      € 62,000
                      25+
                      € 60,670
                      50+
                      € 59,690
                      100+
                      € 58,710
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7213WIR
                      TRACO POWER THN 30-7213WIR
                      3869069

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 80,740
                      10+
                      € 76,460
                      25+
                      € 74,820
                      50+
                      € 73,600
                      100+
                      € 72,400
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2410WIR
                      TRACO POWER THN 30-2410WIR
                      3869048

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 73,330
                      10+
                      € 69,460
                      25+
                      € 67,970
                      50+
                      € 66,860
                      100+
                      € 65,770
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      THN 30-7212WIR
                      TRACO POWER THN 30-7212WIR
                      3869068

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 80,740
                      10+
                      € 76,460
                      25+
                      € 74,820
                      50+
                      € 73,600
                      100+
                      € 72,400
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-4822WIR
                      TRACO POWER THN 30-4822WIR
                      3869062

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 65,940
                      10+
                      € 62,450
                      25+
                      € 61,110
                      50+
                      € 60,110
                      100+
                      € 59,130
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      3kV
                      48V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WIR Series
                      THN 30-7210WIR
                      TRACO POWER THN 30-7210WIR
                      3869066

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 84,660
                      10+
                      € 80,190
                      25+
                      € 78,470
                      50+
                      € 77,190
                      100+
                      € 75,930
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      3kV
                      110V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 30WIR Series
                      THN 30-2425WIR
                      TRACO POWER THN 30-2425WIR
                      3869056

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 65,720
                      10+
                      € 62,240
                      25+
                      € 60,910
                      50+
                      € 59,910
                      100+
                      € 58,940
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      3kV
                      24V
                      Fixed
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WIR Series
                      СравнениеЦена заКоличество
                      1-24 от 24 елементи