58 Намерени резултати за "thr traco"
Намерете огромна гама от Isolated Through Hole DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Through Hole DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Traco Power
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 71,350 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ € 54,380 10+ € 46,360 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ € 51,300 10+ € 43,730 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ € 23,560 10+ € 20,090 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 81,880 10+ € 77,550 25+ € 75,880 50+ € 74,650 100+ € 73,430 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ € 23,100 10+ € 21,620 25+ € 21,160 50+ € 20,810 100+ € 20,470 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 24,390 10+ € 23,100 25+ € 22,610 50+ € 22,240 100+ € 21,880 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ € 23,190 10+ € 16,700 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ € 88,990 10+ € 84,280 25+ € 82,470 50+ € 81,130 100+ € 79,800 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ € 39,680 10+ € 37,590 25+ € 36,780 50+ € 36,190 100+ € 35,600 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ € 41,700 10+ € 39,500 25+ € 38,650 50+ € 38,020 100+ € 37,400 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ € 41,700 10+ € 39,500 25+ € 38,650 50+ € 38,020 100+ € 37,400 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ € 52,790 10+ € 49,990 25+ € 48,920 50+ € 48,130 100+ € 47,340 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ € 40,660 10+ € 38,280 25+ € 37,460 50+ € 36,850 100+ € 36,250 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ € 51,110 10+ € 48,410 25+ € 47,370 50+ € 46,600 100+ € 45,840 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ € 34,540 10+ € 32,480 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ € 41,610 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ € 43,170 10+ € 40,890 25+ € 40,010 50+ € 39,360 100+ € 38,720 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ € 26,750 10+ € 25,340 25+ € 24,800 50+ € 24,400 100+ € 24,000 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ € 85,340 10+ € 80,820 25+ € 79,090 50+ € 77,800 100+ € 76,530 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ € 40,630 10+ € 38,210 25+ € 37,450 50+ € 36,680 100+ € 35,920 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ € 51,110 10+ € 48,410 25+ € 47,370 50+ € 46,600 100+ € 45,840 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ € 46,130 10+ € 43,110 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ € 88,990 10+ € 84,280 25+ € 82,470 50+ € 81,130 100+ € 79,800 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ € 41,860 10+ € 39,650 25+ € 38,800 50+ € 38,170 100+ € 37,550 | Мин: 1 / Множ: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series |