IM Series Isolated Through Hole DC / DC Converters:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,950 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,950 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,950 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,940 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 13,940 5+ € 13,520 10+ € 13,100 50+ € 12,540 100+ € 11,710 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 16,480 5+ € 14,420 10+ € 11,950 50+ € 11,710 100+ € 11,470 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ € 13,940 5+ € 13,520 10+ € 13,100 50+ € 11,540 100+ € 10,760 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,950 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 12,710 5+ € 12,330 10+ € 11,950 50+ € 11,440 100+ € 10,670 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ € 12,900 | Мин: 10 / Множ: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ € 13,940 5+ € 13,520 10+ € 13,100 50+ € 12,540 100+ € 11,710 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ € 13,940 5+ € 13,520 10+ € 13,100 50+ € 12,540 100+ € 11,710 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ € 18,070 5+ € 15,810 10+ € 13,100 50+ € 12,840 100+ € 12,580 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ € 13,320 | Мин: 10 / Множ: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||