MEV1 Series Isolated Through Hole DC / DC Converters:
60 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ € 6,510 5+ € 6,480 10+ € 6,430 20+ € 6,320 50+ € 6,200 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 11,020 5+ € 10,960 10+ € 10,890 20+ € 10,700 50+ € 10,500 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,280 5+ € 6,250 10+ € 6,210 20+ € 6,100 50+ € 5,980 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 10,590 5+ € 10,540 10+ € 10,460 20+ € 10,280 50+ € 10,090 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | ||||
Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEV1 Series | ||||
Each | 1+ € 6,070 5+ € 6,020 10+ € 5,960 20+ € 5,860 50+ € 5,770 | Мин: 1 / Множ: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 10mm | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 6,260 5+ € 6,230 10+ € 6,180 20+ € 6,070 50+ € 5,960 | Мин: 1 / Множ: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series |