PRQE50W-D Series Isolated Through Hole DC / DC Converters:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 150,230 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 176,740 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 150,230 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 150,230 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 163,400 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 176,740 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 210,770 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 193,000 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 193,000 | Мин: 1 / Множ: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series |