PXG-M Series Isolated Through Hole DC / DC Converters:
20 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 64,290 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 72,900 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 70,540 5+ € 69,130 10+ € 67,980 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 70,540 5+ € 69,130 10+ € 67,980 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 62,860 5+ € 61,600 10+ € 61,530 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 73,610 5+ € 72,140 10+ € 70,670 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 60,750 5+ € 59,540 10+ € 58,670 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 72,890 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 677mA | -15V | -677mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 60,750 5+ € 59,540 10+ € 58,670 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 63,470 5+ € 62,200 10+ € 60,930 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 70,540 5+ € 69,130 10+ € 67,980 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 60,750 5+ € 59,540 10+ € 58,670 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 62,860 5+ € 61,600 10+ € 61,530 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 63,470 5+ € 62,200 10+ € 61,280 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 73,610 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 70,540 5+ € 69,130 10+ € 67,980 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 88,290 5+ € 77,250 10+ € 64,010 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 60,750 5+ € 59,540 10+ € 58,670 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 72,900 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ € 62,860 5+ € 61,600 10+ € 61,530 | Мин: 1 / Множ: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series |