• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      RDDW20UW Series Isolated Through Hole DC / DC Converters:

                      3 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RDDW20UW-15
                      MEAN WELL RDDW20UW-15
                      3582236

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 18:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 44,890
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      18:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      8.5V
                      160V
                      RDDW20UW Series
                      RDDW20UW-24
                      MEAN WELL RDDW20UW-24
                      3582237

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 18:1
                      5. 20 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      € 59,610
                      5+
                      € 58,420
                      10+
                      € 57,230
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      18:1
                      20W
                      2 Output
                      24V
                      417mA
                      -24V
                      417mA
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      8.5V
                      160V
                      RDDW20UW Series
                      RDDW20UW-12
                      MEAN WELL RDDW20UW-12
                      3582235

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 18:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 55,710
                      5+
                      € 54,600
                      10+
                      € 53,480
                      Мин: 1 / Множ: 1
                      Railway
                      DIP
                      18:1
                      20W
                      2 Output
                      12V
                      833mA
                      -12V
                      833mA
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      8.5V
                      160V
                      RDDW20UW Series
                      СравнениеЦена заКоличество
                      1-3 от 3 елементи