2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEL 10WI Series Isolated Through Hole DC / DC Converters:

                      13 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TEL10-2411WI
                      TRACO POWER TEL10-2411WI
                      2929746

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      5.1V
                      2A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-4823WI
                      TRACO POWER TEL10-4823WI
                      2929758

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 28,810
                      10+
                      € 27,290
                      25+
                      € 26,710
                      50+
                      € 26,270
                      100+
                      € 25,840
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      15V
                      333mA
                      -15V
                      333mA
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      TEL10-2412WI
                      TRACO POWER TEL10-2412WI
                      2929747

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      12V
                      833mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-2415WI
                      TRACO POWER TEL10-2415WI
                      2929749

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      24V
                      416mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-4810WI
                      TRACO POWER TEL10-4810WI
                      2929752

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      3.3V
                      2.7A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      TEL10-2413WI
                      TRACO POWER TEL10-2413WI
                      2929748

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 26,990
                      10+
                      € 25,560
                      25+
                      € 25,010
                      50+
                      € 24,600
                      100+
                      € 24,200
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      15V
                      666mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-2423WI
                      TRACO POWER TEL10-2423WI
                      2929751

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      € 28,700
                      10+
                      € 27,190
                      25+
                      € 26,610
                      50+
                      € 26,170
                      100+
                      € 25,750
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      15V
                      333mA
                      -15V
                      333mA
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-2410WI
                      TRACO POWER TEL10-2410WI
                      2929745

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      3.3V
                      2.7A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-4822WI
                      TRACO POWER TEL10-4822WI
                      2929757

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 28,700
                      10+
                      € 27,190
                      25+
                      € 26,610
                      50+
                      € 26,170
                      100+
                      € 25,750
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      12V
                      416mA
                      -12V
                      416mA
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      TEL10-2422WI
                      TRACO POWER TEL10-2422WI
                      2929750

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      € 28,810
                      10+
                      € 27,290
                      25+
                      € 26,710
                      50+
                      € 26,270
                      100+
                      € 25,840
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      2 Output
                      12V
                      416mA
                      -12V
                      416mA
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      9V
                      36V
                      TEL 10WI Series
                      TEL10-4812WI
                      TRACO POWER TEL10-4812WI
                      2929754

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      12V
                      833mA
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      TEL10-4813WI
                      TRACO POWER TEL10-4813WI
                      2929755

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      € 26,430
                      10+
                      € 23,380
                      25+
                      € 22,880
                      50+
                      € 22,510
                      100+
                      € 22,140
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      15V
                      666mA
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      TEL10-4811WI
                      TRACO POWER TEL10-4811WI
                      2929753

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 10 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      € 26,880
                      10+
                      € 25,460
                      25+
                      € 24,920
                      50+
                      € 24,510
                      100+
                      € 24,110
                      Мин: 1 / Множ: 1
                      ITE
                      DIP
                      4:1
                      10W
                      1 Output
                      5.1V
                      2A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      13.7mm
                      8mm
                      23.8mm
                      18V
                      75V
                      TEL 10WI Series
                      СравнениеЦена заКоличество
                      1-13 от 13 елементи