TMR 3WI Series Isolated Through Hole DC / DC Converters:
20 Намерени продуктаTMR 3WI Series Isolated Through Hole DC / DC Converters
The TMR 3WI series comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control & continuous short circuit protection.
- Ultra wide 4:1 input range
- Highest power density in SIP package
- Small footprint: 21.8 x 9.2 mm
- I/O isolation 1600 VDC
- Temperature range ?40° to +85°C
- Excellent load and line regulation
- High efficiency up to 82%
- Short-circuit protection
- Remote On/Off control
- Applications: Battery-powered equipment and instrumentation
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,900 10+ € 21,860 25+ € 21,390 50+ € 21,040 100+ € 20,700 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 24,490 10+ € 22,390 25+ € 21,910 50+ € 21,560 100+ € 21,210 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ € 26,030 10+ € 22,780 25+ € 22,320 50+ € 21,870 100+ € 21,410 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ € 23,280 10+ € 21,300 25+ € 20,850 50+ € 20,510 100+ € 20,170 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 10+ € 21,440 | Мин: 10 / Множ: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 23,200 10+ € 21,220 25+ € 20,770 50+ € 20,430 100+ € 20,100 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 10+ € 21,560 | Мин: 10 / Множ: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 24,400 10+ € 22,310 25+ € 21,830 50+ € 21,480 100+ € 21,130 | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ € 21,610 10+ € 21,280 25+ € 20,950 50+ € 19,950 100+ € 18,290 Още цени... | Мин: 1 / Множ: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series |