TMV-HI Series Isolated Through Hole DC / DC Converters:
33 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,240 10+ € 8,080 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 9,330 10+ € 8,510 25+ € 8,330 50+ € 8,200 100+ € 8,060 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 6,940 25+ € 6,800 50+ € 6,680 100+ € 6,580 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 9,730 10+ € 8,510 25+ € 8,340 50+ € 8,170 100+ € 8,000 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 6,940 25+ € 6,800 50+ € 6,680 100+ € 6,580 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 9,190 25+ € 8,990 50+ € 8,850 100+ € 8,700 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ € 9,330 10+ € 8,510 25+ € 8,330 50+ € 8,200 100+ € 8,060 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ € 10,630 10+ € 9,650 25+ € 9,450 50+ € 9,290 100+ € 9,140 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 10,630 10+ € 9,650 25+ € 9,450 50+ € 9,290 100+ € 9,140 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 10,630 10+ € 9,110 25+ € 8,920 50+ € 8,770 100+ € 8,630 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 9,190 25+ € 8,990 50+ € 8,850 100+ € 8,700 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 9,330 10+ € 8,510 25+ € 8,330 50+ € 8,200 100+ € 8,060 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ € 8,690 10+ € 8,020 25+ € 7,850 50+ € 7,720 100+ € 7,590 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ € 9,330 10+ € 8,510 25+ € 8,330 50+ € 8,200 100+ € 8,060 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 7,350 25+ € 7,190 50+ € 7,080 100+ € 6,960 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 9,190 25+ € 8,990 50+ € 8,850 100+ € 8,700 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ € 9,330 10+ € 8,510 25+ € 8,330 50+ € 8,200 100+ € 8,060 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ € 10,070 10+ € 9,190 25+ € 8,990 50+ € 8,850 100+ € 8,700 | Мин: 1 / Множ: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 10+ € 8,810 | Мин: 10 / Множ: 10 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series |