2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      R-78E Series Linear Regulator Replacements:

                      8 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      R-78E5.0-0.5
                      RECOM POWER R-78E5.0-0.5
                      2078564

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. R-78E Series
                      Each
                      1+
                      € 3,650
                      5+
                      € 3,230
                      10+
                      € 3,070
                      20+
                      € 2,950
                      50+
                      € 2,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      -
                      500mA
                      R-78E Series
                      Through Hole
                      7V
                      28V
                      R-78E3.3-0.5
                      RECOM POWER R-78E3.3-0.5
                      2218602

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      7. R-78E Series
                      Each
                      1+
                      € 3,980
                      5+
                      € 3,480
                      10+
                      € 3,340
                      20+
                      € 3,190
                      50+
                      € 3,130
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      Fixed
                      500mA
                      R-78E Series
                      Through Hole
                      6V
                      28V
                      R-78E5.0-1.0
                      RECOM POWER R-78E5.0-1.0
                      2760747

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 V
                      6. 1 A
                      7. R-78E Series
                      Each
                      1+
                      € 4,370
                      5+
                      € 3,800
                      10+
                      € 3,670
                      20+
                      € 3,530
                      50+
                      € 3,440
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      5V
                      -
                      1A
                      R-78E Series
                      Through Hole
                      8V
                      28V
                      R-78E9.0-0.5
                      RECOM POWER R-78E9.0-0.5
                      2774031

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 4.5 W
                      5. 9 V
                      6. 500 mA
                      7. R-78E Series
                      Each
                      1+
                      € 3,790
                      5+
                      € 3,340
                      10+
                      € 3,190
                      20+
                      € 3,010
                      50+
                      € 2,990
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      4.5W
                      9V
                      Fixed
                      500mA
                      R-78E Series
                      Through Hole
                      12V
                      28V
                      R-78E3.3-1.0
                      RECOM POWER R-78E3.3-1.0
                      3255697

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.3 W
                      5. 3.3 V
                      6. 1 A
                      7. R-78E Series
                      Each
                      1+
                      € 4,320
                      5+
                      € 3,760
                      10+
                      € 3,640
                      20+
                      € 3,520
                      50+
                      € 3,410
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      3.3W
                      3.3V
                      -
                      1A
                      R-78E Series
                      Through Hole
                      7V
                      28V
                      R-78E12-1.0/X9
                      RECOM POWER R-78E12-1.0/X9
                      3595477

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 12 W
                      5. 12 V
                      6. 1 A
                      7. R-78E Series
                      Each
                      1+
                      € 4,020
                      5+
                      € 3,490
                      10+
                      € 3,410
                      20+
                      € 3,350
                      50+
                      € 3,280
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      12W
                      12V
                      -
                      1A
                      R-78E Series
                      Through Hole
                      15V
                      27V
                      R-78E15-0.5
                      RECOM POWER R-78E15-0.5
                      2774030

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.5 W
                      5. 15 V
                      6. 500 mA
                      7. R-78E Series
                      Each
                      1+
                      € 3,790
                      5+
                      € 3,340
                      10+
                      € 3,190
                      20+
                      € 3,010
                      50+
                      € 2,990
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      Fixed
                      500mA
                      R-78E Series
                      Through Hole
                      18V
                      28V
                      R-78E12-0.5
                      RECOM POWER R-78E12-0.5
                      2774029

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      7. R-78E Series
                      Each
                      1+
                      € 3,690
                      5+
                      € 3,240
                      10+
                      € 3,100
                      20+
                      € 3,000
                      50+
                      € 2,900
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      6W
                      12V
                      Fixed
                      500mA
                      R-78E Series
                      Through Hole
                      15V
                      28V
                      СравнениеЦена заКоличество
                      1-8 от 8 елементи