R-78xx-0.5 Series Linear Regulator Replacements:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,110 5+ € 8,190 10+ € 7,930 20+ € 7,680 50+ € 7,430 | Мин: 1 / Множ: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | R-78xx-0.5 Series | Through Hole | 15V | 32V | |||||
Each | 1+ € 9,130 5+ € 8,200 10+ € 7,940 20+ € 7,700 50+ € 7,450 | Мин: 1 / Множ: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | R-78xx-0.5 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ € 8,900 5+ € 7,980 10+ € 7,740 20+ € 7,490 50+ € 7,240 | Мин: 1 / Множ: 1 | ITE | 1 Output | 2.5W | 5V | - | 500mA | R-78xx-0.5 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ € 8,930 5+ € 8,030 10+ € 7,780 20+ € 7,530 50+ € 7,280 | Мин: 1 / Множ: 1 | ITE | 1 Output | 3.25W | 6.5V | Fixed | 500mA | R-78xx-0.5 Series | Through Hole | 8V | 32V | |||||
Each | 1+ € 9,200 5+ € 8,270 10+ € 8,010 20+ € 7,760 50+ € 7,500 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4.5W | 9V | Fixed | 500mA | R-78xx-0.5 Series | Through Hole | 11V | 32V | |||||
Each | 1+ € 8,850 5+ € 7,960 10+ € 7,700 20+ € 7,460 50+ € 7,220 | Мин: 1 / Множ: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78xx-0.5 Series | Through Hole | 18V | 32V |