2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      SR Series Linear Regulator Replacements:

                      15 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      SR05S05
                      XP POWER SR05S05
                      1861084

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 8,180
                      5+
                      € 7,930
                      10+
                      € 7,690
                      50+
                      € 7,360
                      100+
                      € 6,870
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      6.5V
                      34V
                      SR05S7V2
                      XP POWER SR05S7V2
                      1861094

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.6 W
                      6. 7.2 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 8,170
                      5+
                      € 7,920
                      10+
                      € 7,670
                      50+
                      € 7,350
                      100+
                      € 6,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      3.6W
                      7.2V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      9V
                      34V
                      SR05S09
                      XP POWER SR05S09
                      1861085

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 4.5 W
                      6. 9 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 11,570
                      5+
                      € 10,120
                      10+
                      € 8,390
                      50+
                      € 7,520
                      100+
                      € 7,370
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      4.5W
                      9V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      11V
                      34V
                      SR05S12
                      XP POWER SR05S12
                      1861087

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 6 W
                      6. 12 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 8,170
                      5+
                      € 7,920
                      10+
                      € 7,670
                      50+
                      € 7,350
                      100+
                      € 6,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      6W
                      12V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      15V
                      34V
                      SR05S15
                      XP POWER SR05S15
                      1861088

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 7.5 W
                      6. 15 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 11,570
                      5+
                      € 10,120
                      10+
                      € 8,390
                      50+
                      € 7,520
                      100+
                      € 7,370
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      18V
                      34V
                      SR05S6V5
                      XP POWER SR05S6V5
                      1861093

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.25 W
                      6. 6.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 11,570
                      5+
                      € 10,120
                      10+
                      € 8,390
                      50+
                      € 7,520
                      100+
                      € 7,370
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      3.25W
                      6.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      8V
                      34V
                      SR10S2V5
                      XP POWER SR10S2V5
                      1861099

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      € 11,250
                      5+
                      € 9,840
                      10+
                      € 8,150
                      50+
                      € 7,310
                      100+
                      € 7,160
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      2.5W
                      2.5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR05S1V5
                      XP POWER SR05S1V5
                      1861089

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 750 mW
                      6. 1.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 11,570
                      5+
                      € 10,120
                      10+
                      € 8,390
                      50+
                      € 7,520
                      100+
                      € 7,370
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      750mW
                      1.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR05S3V3
                      XP POWER SR05S3V3
                      1861092

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.65 W
                      6. 3.3 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 8,170
                      5+
                      € 7,920
                      10+
                      € 7,670
                      50+
                      € 7,350
                      100+
                      € 6,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR10S05
                      XP POWER SR10S05
                      1861095

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      € 8,040
                      5+
                      € 7,880
                      10+
                      € 7,720
                      20+
                      € 7,560
                      50+
                      € 7,400
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      6.5V
                      18V
                      SR10S3V3
                      XP POWER SR10S3V3
                      1861100

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      € 10,080
                      5+
                      € 8,820
                      10+
                      € 7,310
                      20+
                      € 6,550
                      50+
                      € 6,420
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      3.3W
                      3.3V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR10S1V8
                      XP POWER SR10S1V8
                      1861097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      € 8,450
                      5+
                      € 8,200
                      10+
                      € 7,950
                      25+
                      € 7,610
                      100+
                      € 7,190
                      Още цени...
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      1.8W
                      1.8V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR05S1V8
                      XP POWER SR05S1V8
                      1861090

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 900 mW
                      6. 1.8 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 3,580
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      900mW
                      1.8V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR05S2V5
                      XP POWER SR05S2V5
                      1861091

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.25 W
                      6. 2.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      € 6,720
                      5+
                      € 6,360
                      10+
                      € 6,060
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      1.25W
                      2.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR10S1V5
                      XP POWER SR10S1V5
                      1861096

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      € 7,510
                      5+
                      € 7,130
                      10+
                      € 6,100
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      1.5W
                      1.5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      СравнениеЦена заКоличество
                      1-15 от 15 елементи