2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSR 0.5SM Series Linear Regulator Replacements:

                      9 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      TSR 0.5-2433SM
                      TRACO POWER TSR 0.5-2433SM
                      2848967

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 7,410
                      10+
                      € 7,030
                      25+
                      € 6,880
                      50+
                      € 6,760
                      100+
                      € 6,650
                      Мин: 1 / Множ: 1
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      4.75V
                      32V
                      TSR 0.5-2490SM
                      TRACO POWER TSR 0.5-2490SM
                      2848970

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 4.5 W
                      5. 9 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 8,370
                      10+
                      € 7,930
                      25+
                      € 7,760
                      50+
                      € 7,630
                      100+
                      € 7,510
                      Мин: 1 / Множ: 1
                      1 Output
                      4.5W
                      9V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      11V
                      32V
                      TSR 0.5-2450SM
                      TRACO POWER TSR 0.5-2450SM
                      2848968

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 7,410
                      10+
                      € 7,030
                      25+
                      € 6,880
                      50+
                      € 6,760
                      100+
                      € 6,650
                      Мин: 1 / Множ: 1
                      1 Output
                      2.5W
                      5V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      6.5V
                      32V
                      TSR 0.5-24120SM
                      TRACO POWER TSR 0.5-24120SM
                      2848962

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 7,410
                      10+
                      € 7,030
                      25+
                      € 6,880
                      50+
                      € 6,760
                      100+
                      € 6,650
                      Мин: 1 / Множ: 1
                      1 Output
                      6W
                      12V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      15V
                      32V
                      TSR 0.5-2425SM
                      TRACO POWER TSR 0.5-2425SM
                      2848966

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 1.25 W
                      5. 2.5 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 8,340
                      10+
                      € 7,900
                      25+
                      € 7,730
                      50+
                      € 7,600
                      100+
                      € 7,480
                      Мин: 1 / Множ: 1
                      1 Output
                      1.25W
                      2.5V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      4.75V
                      32V
                      TSR 0.5-2465SM
                      TRACO POWER TSR 0.5-2465SM
                      2848969

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 3.25 W
                      5. 6.5 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 8,340
                      10+
                      € 7,900
                      25+
                      € 7,730
                      50+
                      € 7,600
                      100+
                      € 7,480
                      Мин: 1 / Множ: 1
                      1 Output
                      3.25W
                      6.5V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      8V
                      32V
                      TSR 0.5-2415SM
                      TRACO POWER TSR 0.5-2415SM
                      2848964

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 750 mW
                      5. 1.5 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 9,030
                      10+
                      € 7,900
                      25+
                      € 7,740
                      50+
                      € 7,580
                      100+
                      € 7,430
                      Мин: 1 / Множ: 1
                      1 Output
                      750mW
                      1.5V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      4.75V
                      32V
                      TSR 0.5-2418SM
                      TRACO POWER TSR 0.5-2418SM
                      2848965

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 900 mW
                      5. 1.8 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 9,030
                      10+
                      € 7,900
                      25+
                      € 7,740
                      50+
                      € 7,580
                      100+
                      € 7,430
                      Мин: 1 / Множ: 1
                      1 Output
                      900mW
                      1.8V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      4.75V
                      32V
                      TSR 0.5-24150SM
                      TRACO POWER TSR 0.5-24150SM
                      2848963

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Switching Regulator
                      3. 1 Output
                      4. 7.5 W
                      5. 15 V
                      6. 500 mA
                      7. TSR 0.5SM Series
                      Each
                      1+
                      € 4,910
                      Мин: 1 / Множ: 1
                      1 Output
                      7.5W
                      15V
                      500mA
                      TSR 0.5SM Series
                      Surface Mount Device
                      18V
                      32V
                      СравнениеЦена заКоличество
                      1-9 от 9 елементи