0
0 артикула€0,00
без ДДС
без ДДС

ARM Cortex-M0+ Raspberry Pi Microcontrollers:

4 Намерени продукта

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Покажи повече
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3766080

RoHS

Each (Supplied on Full Reel)
Цели бобини
Опции за опаковка
3400+
€ 0,598
Мин: 3400 / Множ: 3400
RP2040 Series Microcontrollers
ARM Cortex-M0+
-
-
133MHz
-
16MB
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
3766079

RoHS

Each (Supplied on Full Reel)
Цели бобини
Опции за опаковка
500+
€ 0,683
Мин: 500 / Множ: 500
RP2040 Series Microcontrollers
ARM Cortex-M0+
-
-
133MHz
-
16MB
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
3766082RL

RoHS

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
10+
€ 0,598
Мин: 100 / Множ: 10
-
ARM Cortex-M0+
32bit
32 bit
133MHz
133MHz
-
56Pins
QFN
30I/O's
QFN
I2C, SPI, UART, USB
264KB
I2C, SPI, UART, USB
32bit
4Channels
1.8V
12Bit
3.3V
RP2040
-20°C
85°C
Surface Mount
3766082

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
10+
€ 0,598
Мин: 10 / Множ: 10
-
ARM Cortex-M0+
-
-
133MHz
-
-
56Pins
QFN
30I/O's
-
I2C, SPI, UART, USB
264KB
-
32bit
-
1.8V
-
3.3V
RP2040
-
-
-
1-4 от 4 елементи
на 1 страница(и)