2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Cameras & Lenses
                      Отпечатване на страница

                      RPI NOIR CAMERA BOARD

                      Daughter Board, Raspberry Pi NoIR Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      RASPBERRY-PI RPI NOIR CAMERA BOARD
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителRASPBERRY-PI
                      Част № на производителяRPI NOIR CAMERA BOARD
                      Код на поръчката3677846
                      Продуктова гамаRaspberry Pi Camera
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      30 241 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 10,030
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 10,03 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителRASPBERRY-PI
                      Част № на производителяRPI NOIR CAMERA BOARD
                      Код на поръчката3677846
                      Продуктова гамаRaspberry Pi Camera
                      Лист с технически данни

                      Data Sheet

                      Silicon ManufacturerSony
                      Camera TypeRaspberry Pi NoIR Camera Module v2
                      Core Architecture-
                      Lens TypeFixed Focus Lens
                      Resolution8MP
                      Core Sub-Architecture-
                      For Use WithCompatible with all models of Raspberry Pi 1 and 2
                      Silicon Core NumberIMX219
                      Silicon Family Name-
                      Kit ContentsRaspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter
                      Product RangeRaspberry Pi Camera

                      Преглед на продукта

                      Raspberry Pi NoIR camera module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.

                      • 8 Megapixel camera capable of taking infrared photographs of 3280x2464 pixels
                      • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
                      • All software is supported within the latest version of Raspbian Operating System
                      • Used in infrared photography, low light photography, monitoring plant growth, CCTV security camera

                      Бележки

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Технически характеристики

                      Silicon Manufacturer

                      Sony

                      Core Architecture

                      -

                      Resolution

                      8MP

                      For Use With

                      Compatible with all models of Raspberry Pi 1 and 2

                      Silicon Family Name

                      -

                      Product Range

                      Raspberry Pi Camera

                      Camera Type

                      Raspberry Pi NoIR Camera Module v2

                      Lens Type

                      Fixed Focus Lens

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      IMX219

                      Kit Contents

                      Raspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter

                      Технически документи (1)

                      Technical Data Sheet EN

                      Алтернативи за RPI NOIR CAMERA BOARD

                      Открит е 1 продукт

                      Сродни продукти

                      3 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      Great Britain
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS съвместим:Да

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                      RoHS

                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):.04