13 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от Digital Signal Processors в Farnell България. Ние разполагаме с голям избор от Digital Signal Processors, включително нови и най-популярни продукти от най-добрите световни производители включително: Analog Devices & Texas Instruments
Изглед
Купувач
Инженер
Производител
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123402 RoHS | Each | 1+ € 33,950 5+ € 33,940 10+ € 33,930 25+ € 33,920 | Мин: 1 / Множ: 1 | Floating Point | 32 bit | 225MHz | BGA | 272Pins | HPI, I2C, SPI | 264KB | 1Cores | - | 1.14V | 1.32V | Surface Mount | 0°C | 90°C | C6000 | - | ||||
Each | 1+ € 24,340 10+ € 19,230 25+ € 17,480 | Мин: 1 / Множ: 1 | Fixed / Floating Point | - | 1GHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | - | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ € 11,800 10+ € 8,870 25+ € 8,690 | Мин: 1 / Множ: 1 | Floating Point | 40 bit | 300MHz | LFCSP-VQ | 88Pins | I2C, SPI, UART | 2Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ € 12,690 10+ € 11,610 25+ € 10,520 | Мин: 1 / Множ: 1 | Floating Point | 40 bit | 400MHz | LFCSP-VQ | 88Pins | I2C, SPI, UART | 3Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ € 29,970 10+ € 21,460 | Мин: 1 / Множ: 1 | Fixed / Floating Point | 64 bit | 800MHz | CSPBGA | 400Pins | I2C, SPI, UART | 1MB | 1Cores | - | 950mV | 1.05V | Surface Mount | -40°C | 125°C | SHARC+ Series | - | ||||
ANALOG DEVICES | Each | 1+ € 20,550 10+ € 14,160 25+ € 12,080 100+ € 11,470 250+ € 11,040 Още цени... | Мин: 1 / Множ: 1 | Core | 32 bit | 300MHz | LFCSP-VQ | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | 0°C | 70°C | Blackfin+ Series | - | ||||
Each | 1+ € 26,110 10+ € 19,440 25+ € 17,510 | Мин: 1 / Множ: 1 | Fixed / Floating Point | 64 bit | 400MHz | CSPBGA | 400Pins | I2C, SPI, UART, USB | 256KB | 1Cores | - | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | - | - | |||||
ANALOG DEVICES | Each | 1+ € 28,080 10+ € 20,670 25+ € 18,820 | Мин: 1 / Множ: 1 | Floating Point | 64 bit | 400MHz | LQFP-EP | 100Pins | I2C, SPI, UART | 5Mbit | 1Cores | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | - | ||||
Each | 1+ € 23,380 10+ € 19,110 | Мин: 1 / Множ: 1 | Fixed / Floating Point | - | 800MHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | - | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ € 25,180 10+ € 17,670 25+ € 15,840 100+ € 14,590 250+ € 14,530 Още цени... | Мин: 1 / Множ: 1 | Floating Point | 64 bit | 266MHz | LQFP-EP | 100Pins | I2C, SPI, UART | 5Mbit | 1Cores | 4Mbit | 1.14V | 1.26V | Surface Mount | 0°C | 70°C | SHARC Series | - | ||||
ANALOG DEVICES | Each | 1+ € 19,250 10+ € 17,060 25+ € 16,760 100+ € 16,750 | Мин: 1 / Множ: 1 | Floating Point | 40 bit | 350MHz | LFCSP-VQ | 88Pins | I2C, SPI, UART | 5Mbit | - | - | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | SHARC Series | AEC-Q100 | ||||
ANALOG DEVICES | Each | 1+ € 20,920 10+ € 16,550 25+ € 14,590 | Мин: 1 / Множ: 1 | Core | 32 bit | 300MHz | CSPBGA | 208Pins | I2C, SPI, UART, USB | 132KB | 1Cores | - | 1.235V | 1.47V | Surface Mount | -40°C | 85°C | Blackfin Series | - | ||||
ANALOG DEVICES | Each | 1+ € 45,280 10+ € 37,270 | Мин: 1 / Множ: 1 | Core | 32 bit | 533MHz | CSPBGA | 400Pins | CAN, I2C, SPI, UART | 132KB | 1Cores | 64KB | 900mV | 1.43V | Surface Mount | -40°C | 85°C | Blackfin Series | - |