2. Semiconductors - ICs
                      3. Memory
                      4. Nonvolatile RAM
                      Отпечатване на страница

                      DS1245W-150+

                      NVRAM, SRAM, 1 MB, 128K x 8bit, 150 ns, EDIP

                      ANALOG DEVICES DS1245W-150+
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителANALOG DEVICES
                      Част № на производителяDS1245W-150+
                      Код на поръчката2517050
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      2 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 38,500
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 38,50 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителANALOG DEVICES
                      Част № на производителяDS1245W-150+
                      Код на поръчката2517050
                      Лист с технически данни

                      Data Sheet

                      Memory TypeSRAM
                      Memory Size1MB
                      NVRAM Memory Configuration128K x 8bit
                      IC Interface Type-
                      Access Time150ns
                      Memory Case StyleEDIP
                      No. of Pins32Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Преглед на продукта

                      The DS1245W-150+ is a 3.3V 1024K non-volatile SRAM in 32 pin EDIP package. It is fully static, non-volatile SRAM organized as 131,072 words by 8bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Device can be used in place of existing 128K x 8 static RAMs directly conforming to popular bytewide 32pin DIP standard. Device in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

                      • Supply voltage range is 3V to 3.6V
                      • Operating temperature range from 0°C to 70°C
                      • Data is automatically protected during power loss
                      • Replaces 128K x 8 volatile static RAM EEPROM or flash memory
                      • Unlimited write cycles, low power CMOS
                      • Read and write access times of 150ns
                      • Lithium energy source is electrically disconnected to retain freshness
                      • Replaceable snap-on PowerCap provides lithium backup battery
                      • Standardized pinout for all non-volatile SRAM products
                      • Detachment feature on PowerCap allows easy removal using a regular screwdriver

                      Приложения

                      Embedded Design & Development

                      Предупреждения

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Бележки

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Технически характеристики

                      Memory Type

                      SRAM

                      NVRAM Memory Configuration

                      128K x 8bit

                      Access Time

                      150ns

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Memory Size

                      1MB

                      IC Interface Type

                      -

                      Memory Case Style

                      EDIP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Технически документи (1)

                      Technical Data Sheet EN

                      Алтернативи за DS1245W-150+

                      Открит е 1 продукт

                      Сродни продукти

                      2 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      Philippines
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85423290
                      US ECCN:3A991.b.2.a
                      EU ECCN:NLR
                      RoHS съвместим:Да

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                      RoHS

                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):.000596