32-bit Microcontrollers:
103 Намерени продуктаИзглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,730 10+ € 7,740 25+ € 7,150 50+ € 6,580 100+ € 6,080 Още цени... | Мин: 1 / Множ: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 2,550 25+ € 2,310 100+ € 2,090 250+ € 2,050 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ € 12,980 10+ € 10,270 25+ € 9,590 50+ € 9,220 100+ € 8,850 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ € 1,850 25+ € 1,760 100+ € 1,660 250+ € 1,530 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ € 1,940 25+ € 1,760 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | |||||
Each | 1+ € 5,470 10+ € 4,240 25+ € 4,170 50+ € 4,090 100+ € 4,020 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ € 12,670 10+ € 10,010 25+ € 9,350 50+ € 8,990 100+ € 8,620 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ € 2,580 25+ € 2,350 100+ € 2,130 250+ € 2,090 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | QFN | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ € 12,670 10+ € 10,010 25+ € 9,350 50+ € 8,990 100+ € 8,620 | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ € 16,070 10+ € 14,790 25+ € 12,550 50+ € 12,520 100+ € 12,490 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 3,640 10+ € 2,450 25+ € 2,440 50+ € 2,430 100+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 14,940 10+ € 12,090 25+ € 11,290 50+ € 10,480 100+ € 10,470 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 57I/O's | CAN, I2C, SCI, SPI | 48KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ € 6,020 10+ € 4,620 25+ € 4,280 50+ € 4,270 100+ € 3,790 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 384KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 12,820 10+ € 10,110 25+ € 9,420 50+ € 8,670 100+ € 8,050 | Мин: 1 / Множ: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 33I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 12Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ € 4,090 10+ € 3,120 25+ € 2,870 50+ € 2,810 | Мин: 1 / Множ: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 6,230 10+ € 6,220 25+ € 6,210 50+ € 5,710 100+ € 5,600 Още цени... | Мин: 1 / Множ: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 384KB | 64Pins | LQFP | 48I/O's | I2C, SPI, SCI | 64KB | 12Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ € 14,210 10+ € 11,400 25+ € 10,650 50+ € 9,800 | Мин: 1 / Множ: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 120Pins | LQFP | 72I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
2843010 RoHS | Each | 1+ € 2,400 25+ € 2,180 100+ € 1,990 250+ € 1,950 | Мин: 1 / Множ: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||
Each | 500+ € 2,680 | Мин: 500 / Множ: 500 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 500+ € 3,360 | Мин: 500 / Множ: 500 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 64Pins | LFQFP | 44I/O's | CAN, I2C, SPI, UART, USB | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 800+ € 7,280 | Мин: 800 / Множ: 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ € 6,890 10+ € 5,360 25+ € 4,980 50+ € 4,960 100+ € 4,930 Още цени... | Мин: 1 / Множ: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 329+ € 1,790 | Мин: 329 / Множ: 329 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SSOP | 21I/O's | I2S, LIN, SPI, UART | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 270+ € 6,130 | Мин: 270 / Множ: 270 | RX Family RX600 Series RX62T Group Microcontrollers | - | 32 bit | 100MHz | 256KB | 64Pins | LFQFP | 37I/O's | CAN, I2C, SPI, UART | 16KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 490+ € 6,670 | Мин: 490 / Множ: 490 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 12Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - |